help desk software
DATA SHEET

EC5137-000

TE Connectivity / Raychem Brand

Cable Markers Pre-Marked Violet Reel/Box

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
EC5137-000
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Material:
N/A
Marker Color:
Violet
Maximum Cable Diameter:
3.2 mm
Marker Type:
Pre-Marked
Life Cycle:
Discontinued & Replaced
Cable Markers Pre-Marked Violet Reel/Box
Search Keywords:
EC5137000
  This product is discontinued, but still in stock
IN STOCK: 500
Can Ship immediately
You may purchase in-stock quantity up to 500
Minimum Order:
3000
Available in less than min:
500
Multiple:
1000
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.0190
$0.0190
3,000
$0.0173
$51.9000
8,000
$0.0145
$116.0000
25,000
$0.0136
$340.0000
50,000
$0.0130
$650.0000
100,000
$0.0127
$1,270.0000
150,000
$0.0123
$1,845.0000
250,000
$0.0121
$3,025.0000
500,000 +
$0.0118
$5,900.0000
Older Equivalent
11521707
11521707
VIEW PRODUCT
Tools/3D Models
Product Guides