Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
EC6480-000
Alias/AKA:
13611426
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Material:
Polyvinyl Chloride
Marker Color:
Yellow
Maximum Cable Diameter:
7 mm
Marker Type:
Pre-Marked
13611426
Search Keywords:
EC6480000
IN STOCK:
26,500
Ships today, if you order in
Manufacturer Stock:
260,000
can ship
12/6/24
Minimum Order:
1000
Multiple:
500
Factory Lead-Time
15 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1,000
$0.0385
$38.500
7,500
$0.0269
$201.750
25,000
$0.0237
$592.500
50,000
$0.0230
$1,150.000
100,000
$0.0228
$2,280.000
150,000
$0.0225
$3,375.000
250,000
$0.0223
$5,575.000
500,000
+
$0.0221
$11,050.000
CUSTOMERS
ALSO BOUGHT
11300000
Cable Markers Pre-Marked Card Tie Polyvinyl Chloride Black Reel
11310000
Cable Markers Pre-Marked Card Tie Polyvinyl Chloride Automotive
11320000
Cable Markers Pre-Marked Card Tie Polyvinyl Chloride Automotive Reel
13611400
Cable Markers Pre-Marked Tie Polyvinyl Chloride Yellow T/R
13611401
Cable Markers Pre-Marked Tie Polyvinyl Chloride Yellow T/R