EC9816-000
TE Connectivity / Raychem BrandWinTotal v6 Label Maker Design Software Package - Multi Lingual User Interface - Windows® 32 or 64 Bit. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
EC9816-000
RoHS:
Yes
HTS:
8523510000
COO:
NO
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Life Cycle:
Discontinued
WinTotal is a label/marker design package that makes wire marker printing simple in an industrial environment. Running in the familiar Windows environment, WinTotal v6 has 2,500 standard TE Connectivity (TE) Identification products pre-installed. This makes the creation and printing of Identification sleeves or labels a quick and simple task. Using the advanced editor, it is also possible to create complex layouts that relate to active data fields, giving a true WYSIWYG representation. WinTotal v6 now fully supports Unicode. This allows for multilingual text to be printed using any or all of the languages required. If a character has a Unicode equivalent, then WinTotal v6 will display and print that character, if it can be written into a Microsoft application, it can be copied into WinTotal v6. WinTotal features a highly graphical user interface to simplify operator training & minimize errors.