help desk software
DATA SHEET

EG8794-000

TE Connectivity / Raychem Brand

Hook-up Wire 18AWG 1.7mm Tin Coated Copper Black 600VAC .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
EG8794-000
Alias/AKA:
400R0111-18-0
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Size:
18 AWG
Bunch Stranding:
19x30
Conductor Material:
Tin Coated Copper
Cable Diameter:
1.7 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
125(Max) °C
Color:
Black
Life Cycle:
Discontinued
The TE Connectivity / Raychem Hook-up Wire (part number EG8794-000) is a high-quality, durable wire designed for a variety of electrical applications. This 18AWG wire features a 1.7mm diameter and is made of tin-coated copper for optimal conductivity. The black color makes it easy to identify and the wire is rated for up to 600VAC, ensuring safe and reliable performance. Whether you're working on a small DIY project or a large industrial application, this hook-up wire is a versatile and reliable choice.
Search Keywords:
EG8794000
   This product has been discontinued by the supplier
Minimum Order:
25
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models
Product Guides