help desk software
DATA SHEET

EM7085-000

TE Connectivity / Raychem Brand

Fastener - Hinged P-Clamp - 17 Clamp Size - 25.4 to 28.58 mm ( 1 to 1.125 in ) Cable Bundle Diameter Range.

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
EM7085-000
Alias/AKA:
THA-PDKG-17
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Carton
The EM7085-000 is fastener with operating temperature range from -65 to 85 °C ( -85 to 185 °F ).
Search Keywords:
EM7085000
IN STOCK: 143
Can Ship immediately
On Order:
100   can ship 1/29/25 
Factory Lead-Time
52 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$58.19
$58.190
5
$57.33
$286.650
10
$52.36
$523.600
25
$50.34
$1,258.500
50
$48.66
$2,433.000
100
$45.98
$4,598.000
300 +
$45.52
$13,656.000
Tools/3D Models
Product Guides