EPD-MPP-10150
TE Connectivity / Raychem BrandMulti-Conductor Cable Tinned Copper 3Conductors 3.89mm White
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
EPD-MPP-10150
Alias/AKA:
114119-000
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Number of Conductors:
3
Conductor Material:
Nickel Plated Copper Alloy
Cable Length:
N/A
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
Multi-Conductor Cable Tinned Copper 3Conductors 3.89mm White
Search Keywords:
EPDMPP10150
IN STOCK:
1,150
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$10.71
$53.550
25
$9.77
$244.250
50
$9.01
$450.500
100
$8.76
$876.000
250
$8.00
$2,000.000
500
$7.49
$3,745.000
1,000
+
$7.37
$7,370.000
Product Guides