help desk software
DATA SHEET

ES1000-NO.1-C1-X-STK

TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Polyolefin Clear Thin Stick .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
ES1000-NO.1-C1-X-STK
Alias/AKA:
193197P004
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
125
Package Type:
Bag
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
4:1
Dielectric Strength:
13.78 KV/mm
Operating Temperature:
-40 to 130 °C
The ES1000-N0.1-C1-X-STK is a black flexible flame-retardant Heat Shrink Tubing made of adhesive-lined semi-rigid irradiated modified polyolefin and offers 4:1 shrink ratio. The tubing is specifically designed to meet automotive industry requirements for environmental sealing and electrical insulation of automotive wire splices, terminations and components. ES2000 tubing has an outer jacket of radiation-cross-linked, semi rigid polyolefin. Flame-retardant and mechanically tough, the jacket provides strain relief and abrasion protection of wire splices and mechanically sensitive components. The inner layer of the tubing is unique hot-melt adhesive, specially formulated to adhere to all major types of automotive wire insulation and to perform well at an extended temperature range. The adhesive forms an effective barrier against automotive fluids and moisture, helping to protect the harness from the effects of corrosion and water wicking.
Product Highlights:
  • Heat Shrinkable Tubing
  • Product Name = ES1000
  • Product Source = U.S.
  • Semirigid
  • Thin Wall Style
Search Keywords:
ES1000NO1C1XSTK
IN STOCK: 293
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.00
$30.000
50
$3.80
$190.000
125
$3.68
$460.000
250
$3.60
$900.000
500
$3.55
$1,775.000
1,000
$3.50
$3,500.000
2,500
$3.44
$8,600.000
5,000 +
$3.39
$16,950.000
Tools/3D Models
Product Guides