help desk software
DATA SHEET

ES1000-NO.3-B8-X-50MM

TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Semi-Rigid Modified Polyolefin Clear Dual Piece

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
ES1000-NO.3-B8-X-50MM
Alias/AKA:
035377P006
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
Box
Type:
Tubing
Body Material:
Semi-Rigid Modified Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
Clear
Operating Temperature:
-40 to 130 °C
Inside Diameter After Shrinking:
2.41 mm
Inside Diameter Before Shrinking:
10.85 mm
Heat Shrink Tubing ST Semi-Rigid Modified Polyolefin Clear Dual Piece
Search Keywords:
ES1000NO3B8X50MM
IN STOCK: 645
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.3397
$33.970
500
$0.2879
$143.950
4,000
$0.2571
$1,028.400
8,000
$0.2473
$1,978.400
12,000
$0.2436
$2,923.200
28,000
$0.2383
$6,672.400
52,000 +
$0.2158
$11,221.600
Tools/3D Models
Product Guides