ES1000-NO.3-B8-X-STK
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Polyolefin Clear Thin Stick .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
ES1000-NO.3-B8-X-STK
Alias/AKA:
035377P004
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
4:1
Dielectric Strength:
13.78 KV/mm
Operating Temperature:
-40 to 130 °C
The TE Connectivity / Raychem Brand ES1000-NO.3-B8-X-STK is a high-quality heat shrink tubing specifically designed for insulation and protection applications. This thin stick of heat shrink tubing is made from a durable and flexible polyolefin material, ensuring reliable performance and long-lasting protection.The clear design of this heat shrink tubing allows for easy visibility of underlying components, making it ideal for applications where visual inspection is necessary. With a shrink ratio of 2:1, this heat shrink tubing is capable of reducing its diameter to half its original size when heated, ensuring a snug and secure fit around the object being protected.This heat shrink tubing is resistant to common chemicals, oils, and solvents, providing an excellent barrier against moisture and environmental factors. It also offers exceptional resistance to high temperatures, allowing it to withstand demanding industrial environments.The ES1000-NO.3-B8-X-STK heat shrink tubing is conveniently packaged in a thin stick form, making it easy to handle and store. It is suitable for a wide range of applications, including electrical insulation, cable bundling, wire marking, and mechanical protection.Trust in the TE Connectivity / Raychem Brand ES1000-NO.3-B8-X-STK to provide reliable and efficient insulation and protection solutions for your projects.
Search Keywords:
ES1000NO3B8XSTK
IN STOCK:
485
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
5
$8.64
$43.200
25
$6.21
$155.250
50
$5.72
$286.000
100
$5.44
$544.000
300
$5.36
$1,608.000
500
$5.28
$2,640.000
1,000
$5.20
$5,200.000
2,500
+
$5.12
$12,800.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
5500102028
Heat Shrink Tubing - Dual Wall Encapsulate Lined - 3:1 - 3.2 mm - Black - 1.2 m.
ES1000-NO.4-B7-X-STK
Heat Shrink Tubing ST Polyolefin Clear Thin Stick
2198617-9
Ni Plated Plastic Backshell, 9 Way, Str
ES1000-NO.1-C1-X-STK
Heat Shrink Tubing ST Polyolefin Clear Thin Stick
ES1000-NO.2-B9-X-STK
Heat Shrink Tubing ST Polyolefin Clear Thin Stick