ES1000-NO.4-B7-X-STK
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Polyolefin Clear Thin Stick .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
ES1000-NO.4-B7-X-STK
Alias/AKA:
085193P003
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
4:1
Dielectric Strength:
13.78 KV/mm
Operating Temperature:
-40 to 130 °C
The ES1000-NO.4-B7-X-STK is a high-quality Heat Shrink Tubing from TE Connectivity's renowned Raychem Brand. This thin stick variant of the tubing is crafted from premium polyolefin material and is transparent clear in color. Engineered for exceptional heat shrink performance, it provides excellent protection for electrical connections, wire splices, and components. With a convenient thin stick form factor, it can be easily stored, transported, and cut to desired lengths for various applications. This heat shrink tubing is an ideal choice for professionals seeking reliable insulation and strain relief in electrical and automotive projects.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = ES1000
- Product Source = U.S.
- Semirigid
- Thin Wall Style
Search Keywords:
ES1000NO4B7XSTK
IN STOCK:
165
Can Ship immediately
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$19.94
$19.940
10
$13.87
$138.700
25
$13.59
$339.750
50
$13.04
$652.000
100
$12.66
$1,266.000
250
$12.41
$3,102.500
500
+
$11.83
$5,915.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
5500102028
Heat Shrink Tubing - Dual Wall Encapsulate Lined - 3:1 - 3.2 mm - Black - 1.2 m.
ES1000-NO.1-C1-X-STK
Heat Shrink Tubing ST Polyolefin Clear Thin Stick
ES1000-NO.2-B9-X-STK
Heat Shrink Tubing ST Polyolefin Clear Thin Stick
ES1000-NO.3-B8-X-STK
Heat Shrink Tubing ST Polyolefin Clear Thin Stick