help desk software
DATA SHEET

ES2000-NO.1-C1-0-50MM

TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Polyolefin Black Thin Piece .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
ES2000-NO.1-C1-0-50MM
Alias/AKA:
829131P012
RoHS:
Yes
HTS:
3926909985
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10000
Package Type:
Box
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
4:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-40 to 130 °C
Inside Diameter After Shrinking:
1.27 mm
Inside Diameter Before Shrinking:
5.72 mm
The TE Connectivity / Raychem Brand ES2000-NO.1-C1-0-50MM is a high-quality heat shrink tubing designed for effective insulation and protection in various electrical applications. Made from polyolefin material, this thin black piece is specifically engineered to provide reliable and long-lasting performance.With a shrink ratio of 2:1, this tubing shrinks easily when heated, conforming perfectly to the shape of components, cables, or wires. The ES2000-NO.1-C1-0-50MM offers excellent electrical insulation properties, ensuring optimal safety and preventing any potential damage caused by moisture or environmental factors.Moreover, this heat shrink tubing is resistant to chemicals, UV rays, and abrasion, making it suitable for use in demanding environments. Its thin construction allows for easy installation even in confined spaces, making it a perfect solution for compact or delicate applications.The TE Connectivity / Raychem Brand ES2000-NO.1-C1-0-50MM offers superior quality and reliability. It is an ideal choice for professionals in the electrical, industrial, and automotive sectors, providing efficient and cost-effective insulation and protection.
Product Highlights:
  • Heat Shrinkable Tubing
  • Product Name = ES2000
  • Product Source = U.S.
  • Semirigid
  • Thin Wall Style
Search Keywords:
ES2000NO1C1050MM
IN STOCK: 52,233
Ships today, if you order in
On Order:
50,000   can ship 12/26/24 
Minimum Order:
100
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.2081
$20.810
1,000
$0.1593
$159.300
2,500
$0.1560
$390.000
5,000
$0.1537
$768.500
7,500
$0.1514
$1,135.500
30,000
$0.1424
$4,272.000
50,000
$0.1395
$6,975.000
100,000 +
$0.1366
$13,660.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides