ES2000-NO.2-B9-0-33MM
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Polyolefin Black Thin Piece .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
ES2000-NO.2-B9-0-33MM
Alias/AKA:
063725P080
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
Box
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
4:1
Dielectric Strength:
N/A
Operating Temperature:
-40 to 130 °C
The TE Connectivity / Raychem Brand part ES2000-NO.2-B9-0-33MM is a highly reliable and durable heat shrink tubing designed for various applications. Made from high-quality polyolefin material, this black thin piece of tubing provides excellent insulation and protection against moisture, chemicals, and other environmental factors. With a shrink ratio of 2:1, it efficiently covers and seals wires, cables, and connectors, ensuring long-term performance and reliability. This heat shrink tubing is easy to install and requires minimal effort and heat for shrinking. Whether you need to repair, insulate, or organize electrical components, the ES2000-NO.2-B9-0-33MM heat shrink tubing is a versatile solution that guarantees superior quality and durability.
Search Keywords:
ES2000NO2B9033MM
IN STOCK:
33,790
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
5000
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
250
$0.1464
$36.600
1,000
$0.1300
$130.000
2,500
$0.1160
$290.000
5,000
$0.1126
$563.000
10,000
$0.1104
$1,104.000
15,000
$0.1087
$1,630.500
20,000
+
$0.1071
$2,142.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-967325-1
2,5MM BU-GEH 4P
174359-2
070 ECONOSEAL MARK-2 CAP 3P
184014-1
2 POS. PLUG ASSY, KEY H, BLACK
2-321801-3
Butt Splice - SOLISTRAND Series - 22 AWG - 16 AWG - 1.65 mm² - Uninsulated.
206037-2
3 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut