ES2000-NO.2-B9-0-50MM
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Polyolefin Black Thin Piece .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
ES2000-NO.2-B9-0-50MM
Alias/AKA:
063725P011
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Box
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
4:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-40 to 130 °C
Inside Diameter After Shrinking:
1.65 mm
Inside Diameter Before Shrinking:
7.44 mm
Heat Shrink Tubing ST Polyolefin Black Thin Piece
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = ES2000
- Product Source = U.S.
- Semirigid
- Thin Wall Style
Search Keywords:
ES2000NO2B9050MM
IN STOCK:
7,132
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2188
$21.880
1,000
$0.1749
$174.900
2,500
$0.1713
$428.250
5,000
$0.1688
$844.000
10,000
$0.1659
$1,659.000
25,000
$0.1620
$4,050.000
50,000
$0.1604
$8,020.000
100,000
+
$0.1588
$15,880.000
Product Guides
CUSTOMERS
ALSO BOUGHT
DT06-2S
Rectangular Connector Housing - Plug - Female Socket - 2 Positions - 1 Row - Latch Lock - ...
ES2000-NO.1-C1-0-50MM
Heat Shrink Tubing ST Polyolefin Black Thin Piece
0462-201-16141
Rectangular Power Contact - DT Series - Nickel Plated Contacts - Copper Alloy - Socket - C...
W2SA
Connector Accessories Wedge Lock Straight Gray