ES2000-NO.2-B9-0-COIL
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Polyolefin Black Thin Coil .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
ES2000-NO.2-B9-0-COIL
Alias/AKA:
134001-000
RoHS:
Yes
HTS:
3926909990
COO:
US
ECCN:
EAR99
Supplier Standard Pack
3000
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
4:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-40 to 130 °C
Inside Diameter After Shrinking:
1.65 mm
Inside Diameter Before Shrinking:
7.44 mm
Life Cycle:
Discontinued
Heat Shrink Tubing ST Polyolefin Black Thin Coil
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = ES2000
- Product Source = U.S.
- Semirigid
- Thin Wall Style