ES2000-NO.2-B9-0-STK
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Polyolefin Black Thin Stick .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
ES2000-NO.2-B9-0-STK
Alias/AKA:
063725P022
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bag
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
4:1
Dielectric Strength:
N/A
Operating Temperature:
-40 to 130 °C
The TE Connectivity / Raychem Brand part ES2000-NO.2-B9-0-STK is a high-quality Heat Shrink Tubing. This product is designed to provide excellent insulation and protection for various wire and cable applications. The tubing is made from high-performance ST Polyolefin material, ensuring durability and resistance to abrasion, chemicals, and harsh environments. The black color offers a sleek and professional appearance.The ES2000-NO.2-B9-0-STK Heat Shrink Tubing features a thin stick form, making it convenient for storage, transportation, and installation. It is specifically engineered to deliver exceptional heat shrink capabilities, shrinking quickly and evenly when heated, creating a tight and secure seal around cables and wires. This helps to prevent moisture, dirt, and other contaminants from compromising the integrity of the electrical connections.With its reliable performance and reliable Raychem Brand quality, this Heat Shrink Tubing is suitable for a wide range of applications, including commercial, industrial, automotive, and aerospace industries. It is commonly used in electrical wiring, cable harnessing, insulation, strain relief, and identification. The ES2000-NO.2-B9-0-STK Heat Shrink Tubing offers exceptional versatility and performance, providing a cost-effective solution for all your heat shrink needs.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = ES2000
- Product Source = U.S.
- Semirigid
- Thin Wall Style
Search Keywords:
ES2000NO2B90STK
IN STOCK:
1,960
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
5
$4.71
$23.550
25
$3.90
$97.500
100
$3.80
$380.000
250
$3.49
$872.500
500
$3.44
$1,720.000
1,000
$3.39
$3,390.000
2,500
$3.33
$8,325.000
5,000
+
$3.28
$16,400.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
PD-CAP-3/8-0
Heat Shrink Cap ST Polyolefin Black Thin Piece
DR-25-3/16-0-SP
Heat Shrink Tubing - Flexible Thin Wall - 2:1 - 0.187 " - 4.8 mm - Black - 328.1 ft - 100 ...
19003-0047
Quick Disconnect Terminal 14-16AWG F 24.2mm 9.7mm Tin InsulKrimp™ Bag
HDT-0800-48-BLACK-20-PCS
Heavy-Wall Flame-Retardant Cable Sleeve - 0.800" (20.32mm) Supplied Inner Diameter - 3 to ...
ES2000-NO.4-B7-0-STK
Adhesive Lined Heat Shrink Tubing - Flame Retardant - 4:1 - 0.7 " - 17.78 mm - Black - 4 f...