help desk software
DATA SHEET

ES-CAP-NO.3-B8-0-40MM

TE Connectivity / Raychem Brand

Heat Shrink Cap ST Cross Linked Polyolefin Black Thin Piece .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
ES-CAP-NO.3-B8-0-40MM
Alias/AKA:
2056350005
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Box
Type:
Cap
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
4:1
Dielectric Strength:
N/A
Operating Temperature:
-40 to 105 °C
Heat Shrink Cap ST Cross Linked Polyolefin Black Thin Piece
Product Highlights:
  • Heat Shrinkable Caps
  • Product Name = ES-CAP
  • Product Source = U.K., U.S.
  • Semirigid
  • Thin Wall Style
Search Keywords:
ESCAPNO3B8040MM
IN STOCK: 6,091
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.2677
$26.770
500
$0.2387
$119.350
2,500
$0.2349
$587.250
5,000
$0.2326
$1,163.000
10,000
$0.2302
$2,302.000
25,000
$0.2279
$5,697.500
50,000 +
$0.2256
$11,280.000
Tools/3D Models
Product Guides