Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
F17521-000
Alias/AKA:
HW-254127-10-9
RoHS:
Yes
HTS:
3919102055
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
Roll
Color:
White
HW-254127-10-9
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 12.70 mm
- Label Width = 25.40 mm
- Polyester Material
- HW Series
Search Keywords:
F17521000
IN STOCK:
0
MOQ for out of Stock Qty:
40000
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
40,000
$0.0735
$2,940.000
80,000
$0.0389
$3,112.000
120,000
$0.0274
$3,288.000
160,000
+
$0.0269
$4,304.000