help desk software
DATA SHEET

F27527-000

TE Connectivity / Raychem Brand

T1K-080080-10-9 .. see full description

RoHS Compliant
Roll Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
F27527-000
Alias/AKA:
T1K-080080-10-9
RoHS:
Yes
HTS:
3919102055
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10000
Package Type:
Roll
Color:
White
Life Cycle:
Discontinued
T1K-080080-10-9
Product Highlights:
  • Printer Type = Thermal Transfer
  • Label Height = 8.00 mm
  • Label Width = 8.00 mm
  • Polyimide (Kapton) Material
  • T1K Series
Search Keywords:
F27527000
  This product is discontinued, but still in stock
IN STOCK: 770,000
Can Ship immediately
Minimum Order:
500
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.0880
$44.000
2,500
$0.0867
$216.750
5,000
$0.0854
$427.000
7,500
$0.0841
$630.750
10,000
$0.0828
$828.000
20,000
$0.0510
$1,020.000
30,000
$0.0404
$1,212.000
40,000 +
$0.0395
$1,580.000
Tools/3D Models