FL2500-NO.3-J1-0-STK
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Polyolefin Black Dual Stick
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
FL2500-NO.3-J1-0-STK
Alias/AKA:
363884-000
RoHS:
Yes
HTS:
3926909985
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
4:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-40 to 135 °C
Inside Diameter After Shrinking:
2.54 mm
Inside Diameter Before Shrinking:
11.56 mm
Heat Shrink Tubing ST Polyolefin Black Dual Stick
Search Keywords:
FL2500NO3J10STK
IN STOCK:
272
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$10.27
$51.350
25
$5.39
$134.750
50
$5.31
$265.500
100
$5.23
$523.000
300
$5.15
$1,545.000
500
$5.08
$2,540.000
1,000
+
$5.00
$5,000.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
770680-1
Rectangular Connector Housing - Plug - Female Socket - 23 Position - 3 Rows - Latch Lock -...
34319
SPLICE,SOLIS PARA 6
776273-1
Rectangular Connector Housing - Plug - Female Socket - 14 Position - 3 Rows - Latch Holder...
61227-1
250 FASTON REC 14-10 AWG TPBR
A87G
Ring Tongue Terminal 16-22AWG Sta-Kon®