FLDWC0311-1.50-2
TE Connectivity / Raychem BrandHook-up Wire 16AWG 2.36mm Tin Plated Copper Red 600VAC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
FLDWC0311-1.50-2
Alias/AKA:
A956573001
RoHS:
Yes
HTS:
8544493080
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Reel
Size:
16 AWG
Conductor Material:
Tin Plated Copper
Insulation Material:
Radiation-Crosslinked, Modified Polyalkene
Insulation Thickness:
.005 in, .127 mm
Cable Diameter:
2.36 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-45 to 125 °C
Color:
Red
Hook-up Wire 16AWG 2.36mm Tin Plated Copper Red 600VAC
Search Keywords:
FLDWC03111502
IN STOCK:
0
MOQ for out of Stock Qty:
4101
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
4,101
$1.500
$6,151.500
8,202
$0.793
$6,504.186
12,303
$0.546
$6,717.438
16,404
+
$0.535
$8,776.140
Product Guides