FLDWC0311-22-2
TE Connectivity / Raychem BrandCable Single Conductor Hook-Up Wire .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
FLDWC0311-22-2
Alias/AKA:
436685-000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Size:
222059AWG
Bunch Stranding:
19x342045
Conductor Material:
Tin Plated Copper2047
Cable Diameter:
1.42 mm
Maximum Voltage Rating:
6002055VAC
Operating Temperature:
-45 to 125 °C
Color:
Red2050
The TE Connectivity / Raychem Brand Cable Single Conductor Hook-Up Wire (part number FLDWC0311-22-2) is a reliable and high-quality wire designed for various applications. This wire is a single conductor, making it suitable for hook-up purposes, including connecting electronic components or devices.It features a durable construction with excellent electrical and thermal properties, ensuring consistent performance and reliability during operation. The wire is made from high-quality materials that meet industry standards, guaranteeing its suitability for a wide range of applications.With a voltage rating of up to 600 volts, this hook-up wire is capable of handling various electrical applications. It also has a temperature rating of -55°C to +200°C, making it capable of withstanding extreme temperatures without compromising its performance.Additionally, the FLDWC0311-22-2 wire is available in a 22 AWG size, which is ideal for applications that require a manageable conductor size. The wire is also insulation or jacketed, providing protection against external factors such as moisture, chemicals, and abrasion.Overall, the TE Connectivity / Raychem Brand Cable Single Conductor Hook-Up Wire is a reliable, versatile, and high-performing wire solution for a variety of hook-up applications. Its superior construction and excellent electrical properties make it an ideal choice for professionals and hobbyists alike.
Search Keywords:
FLDWC0311222
IN STOCK:
2,729
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
2500
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
50
$1.1368
$56.840
500
$1.1197
$559.850
1,000
$1.1029
$1,102.900
2,500
$1.0864
$2,716.000
5,000
$0.5752
$2,876.000
7,500
$0.4047
$3,035.250
10,000
+
$0.3966
$3,966.000
Product Guides