FLHTC0311-14-0
TE Connectivity / Raychem BrandHook-up Wire 1Conductors 14AWG 2.14mm Tin Coated Copper Black 600VAC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
FLHTC0311-14-0
Alias/AKA:
487075-000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
3
Package Type:
Pack
Size:
14 AWG
Conductor Material:
Tin Coated Copper
Cable Diameter:
2.14 mm
Maximum Voltage Rating:
600 VAC
Color:
Black
Hook-up Wire 1Conductors 14AWG 2.14mm Tin Coated Copper Black 600VAC
Search Keywords:
FLHTC0311140
IN STOCK:
8,589
Can Ship immediately
MOQ for In Stock Qty:
27
MOQ for out of Stock Qty:
4101
Multiple:
3
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
27
$0.696
$18.792
1,002
$0.608
$609.216
2,502
$0.599
$1,498.698
4,101
$0.593
$2,431.893
8,202
$0.587
$4,814.574
12,303
$0.580
$7,135.740
16,404
+
$0.575
$9,432.300
Product Guides
CUSTOMERS
ALSO BOUGHT
7046-BK005
Hook-up Wire - Stranded - 14 (41/30) AWG - PVC Black - 100 ft - Tinned Copper
FLHTC0311-14-1
Hook-up Wire 14AWG 2.14mm Tin Coated Copper 600VAC Automotive
CR0402-FX-33R2GLF
Thick Film Chip Resistor - 1/16 W - 33.2 ohm ±1% - ±100ppm/°C - SMD 0402 - RoHS Compliant ...
FLHTC0311-14-5
FLHTC0311-14-5
SD06H1SB
Low Profile DIP