FLTWC0311-22-0
TE Connectivity / Raychem BrandHook Up Wire - 22 AWG Wire Size - 19/34 Conductor Strand - Tinned Copper Conductor - 600V Voltage Rating - Black.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
FLTWC0311-22-0
Alias/AKA:
849201-000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Size:
22 AWG
Conductor Material:
Tin Plated Copper
Cable Diameter:
1.24 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-55 to 135 °C
Color:
Black
The FLTWC0311-22-0 is hook up wire with operating temperature range from -65°C to 135°C.
Search Keywords:
FLTWC0311220
IN STOCK:
50,367
Can Ship immediately
Minimum Order:
50
Price Per:
Foot
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
50
$0.3956
$19.780
500
$0.3095
$154.750
1,000
$0.2926
$292.600
2,500
$0.2897
$724.250
5,000
$0.2868
$1,434.000
7,500
$0.2839
$2,129.250
10,000
$0.2811
$2,811.000
15,000
+
$0.2783
$4,174.500
Product Guides
CUSTOMERS
ALSO BOUGHT
15-06-0140
Conn Housing F 14 POS 4.2mm Crimp ST Panel Mount Mini-Fit® BMI Bag
FLTWC0311-22-2
Hook-up Wire 1Conductors 22AWG 1.24mm Tin Plated Copper Red 600VAC
FLTWC0311-22-6
Hook-up Wire 1Conductors 22AWG 1.43mm Tin Plated Copper Blue 600VAC
09-0427-80-08
M9 IP67 Male panel mount connector, Contacts: 8, unshielded, solder, IP67, front fastened
19003-0030
Quick Disconnect Terminal 18-22AWG F 19.81mm 5.84mm Electro-Tin InsulKrimp™ Bag