FLTWC0311-22-6
TE Connectivity / Raychem BrandHook-up Wire 1Conductors 22AWG 1.43mm Tin Plated Copper Blue 600VAC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
FLTWC0311-22-6
Alias/AKA:
783865-000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
22 AWG
Bunch Stranding:
19x34
Conductor Material:
Tin Plated Copper
Cable Diameter:
1.43 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-55 to 135 °C
Color:
Blue
Hook-up Wire 1Conductors 22AWG 1.43mm Tin Plated Copper Blue 600VAC
Search Keywords:
FLTWC0311226
IN STOCK:
13,100
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
625
Price Per:
Foot
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5232
$26.160
100
$0.5153
$51.530
250
$0.5076
$126.900
625
$0.5000
$312.500
1,250
$0.3750
$468.750
1,875
$0.3500
$656.250
2,500
+
$0.3430
$857.500
Product Guides
CUSTOMERS
ALSO BOUGHT
FLTWC0311-22-0
Hook Up Wire - 22 AWG Wire Size - 19/34 Conductor Strand - Tinned Copper Conductor - 600V ...
FLTWC0311-22-2
Hook-up Wire 1Conductors 22AWG 1.24mm Tin Plated Copper Red 600VAC
09-0427-80-08
M9 IP67 Male panel mount connector, Contacts: 8, unshielded, solder, IP67, front fastened
8777MN-GRY-100
SpaceMaker Cable - 3 Pair 22AWG (19x34) Tinned Copper With Insulation, Shield and Jacket -...