help desk software
DATA SHEET

FP21-HST-1/4-X-4'-BLACK

TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Polyolefin Black Thin Bag .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
FP21-HST-1/4-X-4'-BLACK
Alias/AKA:
1-603326-1
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Box
Type:
Tubing6705
Body Material:
Polyolefin6692
Shrink Wall Type:
Thin6703
Styles:
Straight6704
Shrink Ratio:
2:16702
Dielectric Strength:
N/A
Color:
Black6693
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
3.18 mm
Inside Diameter Before Shrinking:
6.35 mm
Heat Shrink Tubing ST Polyolefin Black Thin Bag
Product Highlights:
  • Jacket Tubing
  • Military Application
  • Operating Temperature = -55 - 135 °C
  • Inside Diameter (Min-Max) = 3.18 - 6.35 mm
  • Without Sealant
Search Keywords:
FP21HST14X4BLACK
IN STOCK: 1,240
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.56
$25.600
100
$2.10
$210.000
250
$2.02
$505.000
500
$1.96
$980.000
1,000
$1.86
$1,860.000
2,500
$1.73
$4,325.000
5,000
$1.58
$7,900.000
7,500 +
$1.56
$11,700.000
Tools/3D Models
Product Guides