HCTE-0375-0-SP
TE Connectivity / Raychem BrandCable Accessories Corrugated Tubing Ethylene Tetrafluoroethylene Black Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
HCTE-0375-0-SP
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Box
Type:
Corrugated Tubing
Color:
Black
Body Material:
Ethylene Tetrafluoroethylene
Protect and organize your cables with our TE Connectivity / Raychem brand HCTE-0375-0-SP corrugated tubing. Made of durable and chemical-resistant ethylene tetrafluoroethylene, this black spool of tubing is the perfect solution for all your cable accessory needs. Get yours today and keep your cables safe and secure.
Product Highlights:
- Corrugated Plastic Tubing
- Trade Size AD = 9.53 [.375] mm [in]
- Conduit Type = Plastic
- Packaging Length = 60.00 M
- Cross-linked Modified ETFE Tubing Material
Search Keywords:
HCTE03750SP
IN STOCK:
1,321
Ships today, if you order in
Price Per:
Foot
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$14.72
$14.720
10
$12.84
$128.400
25
$12.57
$314.250
50
$12.38
$619.000
200
$12.20
$2,440.000
400
$12.01
$4,804.000
600
+
$11.83
$7,098.000
Product Guides
CUSTOMERS
ALSO BOUGHT
HCTE-0187-0-SP
Wire Loom - Protective Hose - Convoluted, Corrugated - 0.181" (4.60mm) Inside Dia - 0.320"...
HCTE-0281-0-SP
Cable Accessories Corrugated Tubing Ethylene Tetrafluoroethylene Black Spool
S1125-KIT-1
Adhesive - Epoxy - 2 Part - Black / Grey - Temperature - Packet.
HCTE-0437-0-SP
Cable Accessories Corrugated Tubing Ethylene Tetrafluoroethylene Black Spool
HCTE-0312-0-SP
Cable Accessories Corrugated Tubing Ethylene Tetrafluoroethylene Black Spool