HCTE-0625-0-SP
TE Connectivity / Raychem BrandCable Accessories Corrugated Tubing Ethylene Tetrafluoroethylene Black Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
HCTE-0625-0-SP
Alias/AKA:
1618474004
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
Corrugated Tubing
Color:
Black
Body Material:
Ethylene Tetrafluoroethylene
TE Connectivity / Raychem Brand part HCTE-0625-0-SP is a versatile and durable cable accessory designed for various applications. This corrugated tubing is made from Ethylene Tetrafluoroethylene and comes in a sleek black color. It is conveniently packaged on a spool for easy handling and storage. Perfect for protecting cables and wires in harsh environments, this tubing ensures reliable performance and longevity.
Product Highlights:
- Corrugated Plastic Tubing
- Trade Size AD = 15.88 [.625] mm [in]
- Conduit Type = Plastic
- Packaging Length = 30.00 M
- Cross-linked Modified ETFE Tubing Material
Search Keywords:
HCTE06250SP
IN STOCK:
289
Ships today, if you order in
Price Per:
Foot
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$26.45
$26.450
10
$17.01
$170.100
25
$16.66
$416.500
50
$16.42
$821.000
100
$16.25
$1,625.000
300
$16.09
$4,827.000
500
+
$15.93
$7,965.000
Product Guides
CUSTOMERS
ALSO BOUGHT
HCTE-0187-0-SP
Wire Loom - Protective Hose - Convoluted, Corrugated - 0.181" (4.60mm) Inside Dia - 0.320"...
2024D1314-0
2024D1314-0
HCTE-0500-0-SP
Cable Accessories Corrugated Tubing Ethylene Tetrafluoroethylene Black Spool
HCTE-0375-0-SP
Cable Accessories Corrugated Tubing Ethylene Tetrafluoroethylene Black Spool
HCTE-0875-0-SP
Cable Accessories Corrugated Tubing Ethylene Tetrafluoroethylene Black Spool