HCTE-1250-0-SP
TE Connectivity / Raychem BrandCable Accessories Corrugated Tubing Ethylene Tetrafluoroethylene Black Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
HCTE-1250-0-SP
Alias/AKA:
7730454002
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Spool
Type:
Corrugated Tubing
Color:
Black
Body Material:
Ethylene Tetrafluoroethylene
Our TE Connectivity / Raychem Brand part HCTE-1250-0-SP is a high-quality Cable Accessory designed for Corrugated Tubing applications. Made from durable Ethylene Tetrafluoroethylene, this product ensures optimal performance and protection for your cables. It comes in a sleek Black color and is conveniently packaged on a spool for easy handling and organization. Upgrade your cable management system with this reliable and versatile accessory from TE Connectivity / Raychem Brand.
Search Keywords:
HCTE12500SP
IN STOCK:
109
Ships today, if you order in
MOQ for out of Stock Qty:
13
Price Per:
Foot
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$41.31
$41.310
5
$39.48
$197.400
10
$38.70
$387.000
13
$38.12
$495.560
25
$37.55
$938.750
38
$36.99
$1,405.620
50
+
$36.43
$1,821.500
Product Guides
CUSTOMERS
ALSO BOUGHT
322340
Ring Tongue Terminal - 16 to 14 AWG - 5/16 Stud Size - 8.33 mm (.328 in) Stud Diameter - C...
CLP-130-02-G-D-A
.050" Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip
CLT-104-02-F-D-A
2.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip
CLT-105-02-F-D-A
2.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip
CLP-112-02-F-D-A-TR
.050" Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip