help desk software
DATA SHEET

HET-A-04C

TE Connectivity / Raychem Brand

Cable Accessories Terminator Cross-Linked Polyvinylidene Fluoride Transparent Blue Electroless Nickel .. see full description

RoHS Non-Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
HET-A-04C
Alias/AKA:
730181-000
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Box
Type:
Terminator
Color:
N/A
Body Material:
Cross-Linked Polyvinylidene Fluoride
The HET-A-04C Cable Accessories Terminator, from the reputable TE Connectivity / Raychem Brand, is a durable and high-quality product designed to provide optimal electrical termination in various applications. Composed of cross-linked polyvinylidene fluoride, this transparent blue terminator offers exceptional chemical resistance and can withstand harsh environments. The electroless nickel coating enhances conductivity and corrosion resistance, ensuring reliable performance over an extended period. With its superior design and construction, the HET-A-04C Cable Accessories Terminator is a trusted choice for professionals in the electrical and telecommunications industries.
Product Highlights:
  • Terminator
  • Terminator Type = SolderShield Device
  • Medium Cable Size
  • Cable Type = Single or Multi-Conductors Shielded
  • 4 22 AWG Shielded Pairs, Max.
Search Keywords:
HETA04C
IN STOCK: 555
Can Ship immediately
MOQ for out of Stock Qty:
63
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$34.24
$34.240
10
$23.55
$235.500
25
$22.96
$574.000
50
$22.44
$1,122.000
63
$22.19
$1,397.970
125
$21.93
$2,741.250
188
$21.71
$4,081.480
250 +
$21.18
$5,295.000
Tools/3D Models
Product Guides