help desk software
DATA SHEET

HF-13FRX4

TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Polyolefin Black Heavy Piece

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
HF-13FRX4
Alias/AKA:
CB5092-000
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Bag
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Heavy
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
N/A
Operating Temperature:
-55 to 90 °C
Heat Shrink Tubing ST Polyolefin Black Heavy Piece
Search Keywords:
HF13FRX4
IN STOCK: 5
Ships today, if you order in
Factory Lead-Time
61 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$55.59
$55.590
5
$34.80
$174.000
20
$29.52
$590.400
40
$26.85
$1,074.000
100
$25.78
$2,578.000
260
$25.38
$6,598.800
500 +
$25.12
$12,560.000
Tools/3D Models
Product Guides