Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
HF-17FRX4
Alias/AKA:
CF7300-000
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Bag
Resistant To:
Strain
Packaging Method:
Piece
Product Family:
HF
Operating Temperature Range:
-55 – 90 °C
Recovered Wall Thickness (Tolerance):
3.05 mm
Expanded Inside Diameter (Min):
43.14 mm
Fluid Resistance:
Splash Protection
Voltage (Max):
.6 kV
Applicable Region:
Global
Material:
Irradiated Modified Polyolefin
Low Outgassing:
No
Color:
Black
Recovery Temperature:
121 °C
Recovered Inside Diameter (Max):
12.7 mm
Flammability:
Flame-Retardant
Flexibility:
Very Flexible
Wall Type:
Single
Shrink Temperature (Min):
80 °C
Cut Length:
48 – 49 in
Shrink Ratio:
3:1
Product Source:
US
Fluid Type:
Water
HF-17FRX4
Search Keywords:
HF17FRX4
IN STOCK:
8
Ships today, if you order in
MOQ for out of Stock Qty:
5
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$67.97
$67.970
5
$47.13
$235.650
10
$39.80
$398.000
15
$38.76
$581.400
20
+
$37.79
$755.800
Product Guides