help desk software
DATA SHEET

HFT5000-25/12-0-SP

TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Polyethylene/Polyester Black Automotive Spool .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
HFT5000-25/12-0-SP
Alias/AKA:
1077624003
RoHS:
Yes
HTS:
5911900080
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
400
Package Type:
Reel
Type:
Tubing
Body Material:
Polyethylene/Polyester
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-40 to 125 °C
Inside Diameter After Shrinking:
12 mm
Inside Diameter Before Shrinking:
25 mm
The TE Connectivity / Raychem Brand part HFT5000-25/12-0-SP is a high-quality heat shrink tubing made from durable polyethylene and polyester materials. It boasts a sleek black color, making it perfect for automotive applications. This heat shrink tubing is designed to provide excellent protection against moisture, abrasion, and other environmental factors, ensuring the longevity and reliability of your electrical connections. With a convenient spool packaging, this tubing is easy to handle and store. Trust HFT5000-25/12-0-SP to keep your automotive wiring harnesses, cables, and other components secure and well-insulated.
Search Keywords:
HFT500025120SP
IN STOCK: 6,600
Ships today, if you order in
Minimum Order:
400
Multiple:
400
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2.683
$2.683
400
$2.439
$975.600
800
$2.415
$1,932.000
1,200
$2.391
$2,869.200
2,800
$2.366
$6,624.800
5,200
$2.342
$12,178.400
7,600
$2.318
$17,616.800
10,000
$2.295
$22,950.000
15,200 +
$2.272
$34,534.400
Tools/3D Models
Product Guides