help desk software

HFT5000-30/15-0-SP

TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Polyethylene/Polyester Black Spool .. see full description

  • RoHS Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
HFT5000-30/15-0-SP
Alias/AKA:
6979344003
RoHS:
Yes
HTS:
5911900080
ECCN:
EAR99
Supplier Standard Pack:
400
Package Type:
Reel
Type:
Tubing
Body Material:
Polyethylene/Polyester
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Operating Temperature:
-40 to 125 °C
The TE Connectivity / Raychem Brand Heat Shrink Tubing HFT5000-30/15-0-SP is a reliable solution for protecting and insulating electrical connections in various applications. This heat shrink tubing is made of high-quality polyethylene/polyester material, ensuring durability and resistance to environmental factors such as moisture, chemicals, and abrasion.With a versatile black color, this heat shrink tubing seamlessly blends into any setup while providing excellent electrical insulation and strain relief. The HFT5000-30/15-0-SP is conveniently available in a spool form, making it easy to cut to the desired length for each specific project. Whether you are working on automotive, aerospace, or electrical projects, this heat shrink tubing is an ideal choice to secure and protect your connections efficiently. Trust the TE Connectivity / Raychem Brand to deliver superior quality with their heat shrink tubing solutions.
Product Highlights:
  • Heat Shrinkable Tubing
  • Product Name = HFT5000
  • Product Source = U.K., U.S.
  • Very Flexible
  • Fiber and Fabric Wall Style
Search Keywords:
HFT500030150SP
IN STOCK: 1,981
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$3.867
$386.700
400
$3.669
$1,467.600
800
$3.544
$2,835.200
1,200
$3.462
$4,154.400
2,800
$3.206
$8,976.800
5,200
$3.174
$16,504.800
7,600
$3.142
$23,879.200
10,000 +
$3.111
$31,110.000