help desk software

HFT5000-34/17-0-SP

TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Polyethylene/Polyester Black Spool

  • RoHS Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
HFT5000-34/17-0-SP
Alias/AKA:
9615924003
RoHS:
Yes
HTS:
5911900080
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack:
350
Package Type:
Reel
Type:
Tubing
Body Material:
Polyethylene/Polyester
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-40 to 125 °C
Inside Diameter After Shrinking:
17 mm
Inside Diameter Before Shrinking:
34 mm
Heat Shrink Tubing ST Polyethylene/Polyester Black Spool
Search Keywords:
HFT500034170SP
IN STOCK: 12,530
Can Ship immediately
Minimum Order:
350
Multiple:
350
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$3.176
$3.176
350
$2.887
$1,010.450
700
$2.799
$1,959.300
1,050
$2.771
$2,909.550
2,800
$2.719
$7,613.200
5,250
$2.692
$14,133.000
7,700
$2.665
$20,520.500
10,150 +
$2.638
$26,775.700
DOWNLOADS