HFT5000-40/20-0-SP
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Polyethylene/Polyester Black Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
HFT5000-40/20-0-SP
Alias/AKA:
0934444003
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
300
Package Type:
Reel
Type:
Tubing
Body Material:
Polyethylene/Polyester
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Operating Temperature:
-40 to 125 °C
Heat Shrink Tubing ST Polyethylene/Polyester Black Spool
Search Keywords:
HFT500040200SP
IN STOCK:
63
Can Ship immediately
Minimum Order:
50
Price Per:
Meter
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$5.657
$5.657
50
$5.143
$257.150
100
$5.092
$509.200
300
$5.041
$1,512.300
600
$4.990
$2,994.000
1,200
$4.940
$5,928.000
2,700
$4.891
$13,205.700
5,100
$4.842
$24,694.200
7,500
+
$4.794
$35,955.000
Product Guides
CUSTOMERS
ALSO BOUGHT
DK-602-0156-2
Contact Connector, PIN
PLT2S-C
Pan-Ty® locking tie, standard cross section, 7.4" (188mm) length, nylon 6.6, natural, stan...
HFT5000-20/10-0-SP
Heat Shrink Tubing ST Polyethylene/Polyester Black Spool
PLT3S-C
Pan-Ty® locking tie, standard cross section, 11.5" (292mm) length, nylon 6.6, natural, sta...
HFT5000-25/12-0-SP
Heat Shrink Tubing ST Polyethylene/Polyester Black Automotive Spool