HFT5000-50/25-0-SP
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Polyethylene/Polyester Black Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
HFT5000-50/25-0-SP
Alias/AKA:
6203684003
RoHS:
Yes
HTS:
5911900080
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Reel
Type:
Tubing
Body Material:
Polyethylene/Polyester
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Operating Temperature:
-40 to 125 °C
The HFT5000-50/25-0-SP is a high-quality heat shrink tubing product from TE Connectivity's renowned Raychem Brand. This heat shrink tubing is designed for professional applications, offering excellent insulation and protection for wire and cable components.Made from a durable combination of polyethylene and polyester materials, this black heat shrink tubing provides reliable resistance to abrasion, chemicals, and fluids. It also offers exceptional electrical insulation properties, ensuring the safety and long-term performance of your electrical connections.With a shrink ratio of 2:1, this heat shrink tubing easily conforms to irregular shapes and provides a snug fit for your wires and cables. It features a generous 50ft length and a 25.4mm (1 inch) diameter, making it versatile for various projects and applications.The HFT5000-50/25-0-SP is supplied in a convenient spool packaging, allowing effortless storage and hassle-free dispensing of the tubing. Whether you need to repair or protect cables, or organize and insulate wire connections, this heat shrink tubing is an ideal choice for professionals seeking reliable and durable solutions.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = HFT5000
- Product Source = U.K., U.S.
- Very Flexible
- Fiber and Fabric Wall Style
Search Keywords:
HFT500050250SP
IN STOCK:
803
Ships today, if you order in
On Order:
800
can ship 2/17/25
Minimum Order:
200
Multiple:
200
Price Per:
Meter
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
200
$6.91
$1,382.000
400
$6.84
$2,736.000
600
$6.77
$4,062.000
1,000
$6.70
$6,700.000
2,600
$6.64
$17,264.000
5,000
$6.44
$32,200.000
7,600
+
$6.28
$47,728.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
HFT5000-20/10-0-SP
Heat Shrink Tubing ST Polyethylene/Polyester Black Spool
PLT2S-C
Pan-Ty® locking tie, standard cross section, 7.4" (188mm) length, nylon 6.6, natural, stan...
324453
SPLICE,AMPOWER PARA 700MCM
HFT5000-25/12-0-SP
Heat Shrink Tubing ST Polyethylene/Polyester Black Automotive Spool
PLT3S-C
Pan-Ty® locking tie, standard cross section, 11.5" (292mm) length, nylon 6.6, natural, sta...