HFT5000-6/3-0-SP
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Polyethylene/Polyester Black Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
HFT5000-6/3-0-SP
Alias/AKA:
F944854003
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Box
Type:
Tubing6705
Body Material:
Polyethylene/Polyester6692
Shrink Wall Type:
N/A
Styles:
Straight6704
Shrink Ratio:
2:16702
Dielectric Strength:
N/A
Color:
Black6693
Operating Temperature:
-40 to 125 °C
Inside Diameter After Shrinking:
3 mm
Inside Diameter Before Shrinking:
6 mm
The TE Connectivity / Raychem Brand part HFT5000-6/3-0-SP is a high-quality heat shrink tubing made of durable polyethylene/polyester material. This black spool is designed to provide excellent protection and insulation for electrical connections. Perfect for a wide range of applications, this heat shrink tubing ensures a secure and professional finish.
Search Keywords:
HFT5000630SP
IN STOCK:
0
On Order:
2,000
can ship 1/13/25
Minimum Order:
10
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
10
$5.269
$52.690
50
$3.402
$170.100
250
$3.003
$750.750
500
$2.929
$1,464.500
1,000
$2.900
$2,900.000
2,500
$2.841
$7,102.500
5,000
$2.700
$13,500.000
7,500
+
$2.660
$19,950.000
Product Guides
CUSTOMERS
ALSO BOUGHT
DR-25-TW-1/8-0-SP
Heat Shrink Tubing - 2:1 Shrink Ratio - 0.125" (3.18mm) / 0.062" (1.57mm) Diameter - Black...
DR-25-1/8-0-SP
Heat Shrink Tubing ST Elastomer Black Medium Piece
FTSH-105-01-L-DV-TR
This micro header features a variety of standard options and is an Extended Life Product™,...
S1125-KIT-4
Epoxy Adhesive - Two Part - Five 10 gram packs
DTM04-08PB
REC, 8P, BLK, N, B