HL104WE1TS033B
TE Connectivity / Raychem BrandCable Markers Printable Tie Polyolefin White .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
HL104WE1TS033B
Alias/AKA:
EC7553-000
RoHS:
Yes
HTS:
3926909985
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Material:
Polyolefin
Marker Color:
White
Maximum Cable Diameter:
N/A
Marker Type:
Printable
The TE Connectivity Raychem Brand HL104WE1TS033B is a cable marker printable tie made of durable white polyolefin material. This versatile cable marker is designed to easily organize and label cables for quick identification and maintenance. The writable surface allows for customization with specific cable information or identification codes. Perfect for a wide range of applications, this cable marker is a reliable solution for keeping cables organized and easily identifiable.
Product Highlights:
- HL Series
- Marker Tag
- Military Grade
- Radiation Cross-Linked Polyolefin Material
- Operating Temperature = -55 - 135 °C
Search Keywords:
HL104WE1TS033B
IN STOCK:
0
On Order:
4,000
can ship 12/25/24
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
25
$2.202
$55.050
100
$2.180
$218.000
250
$2.158
$539.500
500
$2.137
$1,068.500
1,000
$2.115
$2,115.000
1,500
$2.094
$3,141.000
2,000
+
$2.073
$4,146.000
Product Guides