HM-101101-1.3-8A
TE Connectivity / Raychem BrandLabels Thermal Transfer Printable Label Polyester Matte Silver 101.6x101.6mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
HM-101101-1.3-8A
Alias/AKA:
E27436-000
RoHS:
Yes
HTS:
3919102055
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1300
Package Type:
Roll
Color:
Silver
Adhesive Type:
High Tack Acrylic Adhesive
The TE Connectivity / Raychem Brand part HM-101101-1.3-8A is a high-quality labeling solution for various applications. These labels are thermal transfer printable and made from durable polyester material with a matte silver finish. Measuring 101.6x101.6mm, they provide ample space for important information and are suitable for long-lasting use. Whether used for industrial, commercial, or personal purposes, these labels offer excellent performance, clarity, and reliability. They are an ideal choice for labeling assets, equipment, cables, and components. Order these TE Connectivity / Raychem Brand labels today and experience their superior quality and versatility.
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 101.60 mm
- Label Width = 101.60 mm
- Metalized Polyester Material
- HM Series
Search Keywords:
HM101101138A
IN STOCK:
3,860
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1300
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
25
$1.606
$40.150
250
$1.122
$280.500
500
$1.027
$513.500
1,000
$0.995
$995.000
1,300
$0.964
$1,253.200
2,600
$0.955
$2,483.000
3,900
$0.945
$3,685.500
5,200
+
$0.936
$4,867.200
Product Guides
CUSTOMERS
ALSO BOUGHT
5-747905-2
9 Rcpt Solder Cup, Gold Flash,
DNF14-250FIMB-Q
The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is f...
903X
Switch Push Button N.O./N.C. SPDT Round Button 0.25A 30VA Momentary Contact Panel Mount So...
231-104/026-000
Female plug - 4-pole - 12 AWG max - pin spacing 5 mm - 1 conductor per pole - gray