HM-101508-2.5-8A
TE Connectivity / Raychem BrandLabels Thermal Transfer Printable Label Polyester Matte Silver 101.6x50.8mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
HM-101508-2.5-8A
Alias/AKA:
C53715-000
RoHS:
Yes
HTS:
3919102055
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
Roll
Color:
Silver
The TE Connectivity / Raychem Brand part HM-101508-2.5-8A is a high-quality thermal transfer printable label made of polyester material in a sleek matte silver finish. Measuring 101.6x50.8mm in size, this durable label is perfect for a wide range of labeling applications where a professional and long-lasting appearance is desired.
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 50.80 mm
- Label Width = 101.60 mm
- Metalized Polyester Material
- HM Series
Search Keywords:
HM101508258A
IN STOCK:
3,475
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
3125
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
50
$0.7972
$39.860
1,000
$0.5147
$514.700
3,125
$0.4884
$1,526.250
6,250
$0.4835
$3,021.875
9,375
$0.4787
$4,487.813
12,500
+
$0.4739
$5,923.750
Product Guides
Product Changes