help desk software
DATA SHEET

HM-254127-10-8A

TE Connectivity / Raychem Brand

Labels Thermal Transfer Printable Label Polyester Matte Silver 25.4x12.7mm .. see full description

RoHS Compliant
Roll Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
HM-254127-10-8A
Alias/AKA:
D34032-000
RoHS:
Yes
HTS:
3919102055
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10000
Package Type:
Roll
Color:
Silver
TE Connectivity / Raychem Brand part HM-254127-10-8A is a high-quality thermal transfer printable label, ideal for a wide range of labeling applications. Made from durable polyester material, this label has a matte silver finish and measures 25.4x12.7mm in size. Designed for thermal transfer printing, the label ensures clear and crisp prints that are highly legible. Its strong adhesive backing provides excellent adhesion to various surfaces, making it suitable for both indoor and outdoor use. The label can withstand harsh environmental conditions, including extreme temperatures and exposure to UV light, ensuring long-lasting durability.With its versatile design and exceptional print quality, TE Connectivity / Raychem Brand part HM-254127-10-8A is perfect for labeling purposes in industries such as electronics, automotive, aerospace, and more. Its small size makes it especially suitable for applications where space is limited. Whether you need to label components, equipment, or cables, this label is a reliable and practical choice.
Product Highlights:
  • Printer Type = Thermal Transfer
  • Label Height = 12.70 mm
  • Label Width = 25.40 mm
  • Metalized Polyester Material
  • HM Series
Search Keywords:
HM254127108A
IN STOCK: 32,629
Can Ship immediately
On Order:
80,000   can ship 2/17/25 
Minimum Order:
500
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.0871
$43.550
2,500
$0.0609
$152.250
7,500
$0.0557
$417.750
30,000
$0.0528
$1,584.000
50,000
$0.0523
$2,615.000
100,000
$0.0517
$5,170.000
150,000
$0.0489
$7,335.000
250,000 +
$0.0484
$12,100.000
Tools/3D Models
Product Guides