HM-381191-5-8A
TE Connectivity / Raychem BrandLabels Thermal Transfer Printable Label Polyester Matte Silver 38.1x19.1mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
HM-381191-5-8A
Alias/AKA:
C37234-000
RoHS:
Yes
HTS:
3919102055
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Roll
Color:
Silver
The TE Connectivity / Raychem HM-381191-5-8A is a thermal transfer printable label designed for various applications. Made of durable polyester material, this label features a matte silver finish and measures 38.1x19.1mm in size. Perfect for labeling needs in industrial and commercial settings, the HM-381191-5-8A is a reliable and versatile solution for your labeling requirements.
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 19.10 mm
- Label Width = 38.10 mm
- Metalized Polyester Material
- HM Series
Search Keywords:
HM38119158A
IN STOCK:
5,000
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
250
$0.200
$50.000
2,500
$0.129
$322.500
5,000
$0.104
$520.000
10,000
$0.102
$1,020.000
25,000
$0.100
$2,500.000
50,000
$0.099
$4,950.000
100,000
$0.098
$9,800.000
150,000
+
$0.097
$14,550.000
Product Guides
Product Changes