HRHF-125FR-10/226
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Cross Linked Polyolefin Black Heavy Piece. 1.25" ID x 10" long
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
HRHF-125FR-10/226
Alias/AKA:
CB5106-000
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
Tubing
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
Heavy
Styles:
Straight
Shrink Ratio:
5.6:1
Dielectric Strength:
N/A
Operating Temperature:
-55 to 90 °C
Life Cycle:
Discontinued
Heat Shrink Tubing ST Cross Linked Polyolefin Black Heavy Piece. 1.25" ID x 10" long
Search Keywords:
HRHF125FR10226
This product is discontinued, but still in stock
IN STOCK:
20
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$81.10
$81.100
5
$57.25
$286.250
10
$52.89
$528.900
25
$50.69
$1,267.250
50
$49.93
$2,496.500
100
$49.18
$4,918.000
300
+
$48.44
$14,532.000
Product Guides
CUSTOMERS
ALSO BOUGHT
FCA-210-383
Electromechanical Relay 12VDC 80Ohm 10A DPDT (43.64X26.04X13.08)mm Flange Military Relay
6PA341
Switch Access Packet
1TL1-2D
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position (Off ...
CFM-5015V-258-330
24 V, 51 mA, 50 x 50 x 15 mm, Dc Fan
MA1-B-14-620-1-A26-2-J
Circuit Breaker, M-Series, Hydraulic-Magnetic | Carling Technologies MA1-B-14-620-1-A26-2-...