HRHF-175FR-10/226
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Cross Linked Polyolefin Black Heavy Piece
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
HRHF-175FR-10/226
RoHS:
Yes
HTS:
8536695050
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Type:
Tubing
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
Heavy
Styles:
Straight
Shrink Ratio:
5.6:1
Dielectric Strength:
N/A
Operating Temperature:
-55 to 90 °C
Life Cycle:
Discontinued
Heat Shrink Tubing ST Cross Linked Polyolefin Black Heavy Piece
Search Keywords:
HRHF175FR10226
This product is discontinued, but still in stock
IN STOCK:
77
Can Ship immediately
Price Per:
Piece
Quantity
Unit Price
Ext. Price
1
$57.32
$57.320
5
$40.06
$200.300
10
$36.64
$366.400
25
$35.51
$887.750
50
$34.42
$1,721.000
100
$34.08
$3,408.000
250
+
$33.03
$8,257.500
Product Guides