HRHT-2/2
TE Connectivity / Raychem BrandHeat Shrink Tubing - Flexible - 1.50" - 6 to 1 -Black - length 2"
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
HRHT-2/2
Alias/AKA:
492988-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
6:1
Dielectric Strength:
N/A
Operating Temperature:
-55 to 135 °C
Type Tubing, Flexible
Shrinkage Ratio 6 to 1
Length 0.250' (76.20mm, 3.00")
Inner Diameter - Supplied 1.50" (38mm)
Inner Diameter - Recovered 0.230" (5.8mm)
Recovered Wall Thickness 0.155" (3.94mm)
Material Polyolefin (PO), Irradiated
Features Adhe
Search Keywords:
HRHT22
IN STOCK:
177
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
88
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$16.77
$83.850
25
$13.53
$338.250
50
$13.12
$656.000
88
$12.72
$1,119.360
175
$12.59
$2,203.250
263
$12.46
$3,276.980
350
+
$12.34
$4,319.000
Product Guides
CUSTOMERS
ALSO BOUGHT
7403TZGE
Miniature Toggle Switch - 4P (On-Off-On) - 5A@120VAC/2A@250VAC - .687" Actuator - Solder ...
27ET51-T
MICRO SWITCH™ Electro-Magnetic Held Toggle Switches: ET Series, Double Pole Double Throw (...
E300K2R0
Res Wirewound 2 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
CES-5
Cable Entry Seal - O-Ring - Nylon / Polyolefin - 1 Branches - 69.85 mm (2.75 in) Expanded ...
D-436-09
Cable Accessories Sealing Sleeve Cross-Linked Polyvinylidene Fluoride Transparent Blue