HRSR-175FR-10
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Polyolefin Black Heavy Piece .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
HRSR-175FR-10
Alias/AKA:
CB5147-000
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Package Type:
Box
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Heavy
Styles:
Straight
Shrink Ratio:
5.6:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 90 °C
Inside Diameter After Shrinking:
8 mm
Inside Diameter Before Shrinking:
44.45 mm
The HRSR-175FR-10 is a high-quality heat shrink tubing from TE Connectivity's renowned Raychem Brand. This tubing is made of durable polyolefin material and is designed to provide excellent protection for your wires and cables. With its heavy-duty construction, it offers enhanced durability and resistance to wear, tear, and environmental factors. The tubing is colored black, which not only provides a sleek appearance but also helps with easy identification and organization of your wiring systems. With a high shrink ratio, this heat shrink tubing is perfect for applications where a tight fit is required. It delivers superior insulation and safeguards against potential damage from abrasion, chemicals, and moisture. The HRSR-175FR-10 is a reliable solution that meets strict industry standards and is suitable for a wide range of industries and applications.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = HRSR
- Product Source = U.K., U.S.
- Semirigid
- Heavy Wall Style
Search Keywords:
HRSR175FR10
IN STOCK:
344
Can Ship immediately
Factory Lead-Time
61 Weeks
Quantity
Unit Price
Ext. Price
1
$61.01
$61.010
5
$42.64
$213.200
10
$39.00
$390.000
25
$37.79
$944.750
50
$36.64
$1,832.000
100
$36.28
$3,628.000
250
+
$35.27
$8,817.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![SMP-FSBA-645](https://www.masterelectronics.com/images/parts/largeimages/10043137.jpg)
SMP-FSBA-645
Conn SMP Adapter 0Hz to 26.5GHz 50Ohm ST RCP/RCP Gold Automotive
![HRHF-200FR-10/97](https://www.masterelectronics.com/images/parts/largeimages/12283795.jpg)
HRHF-200FR-10/97
Heat Shrink Tubing ST Cross Linked Polyolefin Black Heavy Piece
![B-150-07-S](https://www.masterelectronics.com/images/parts/largeimages/12275842.jpg)
B-150-07-S
B-150-07-S
![HRHF-250FR-10/97](https://www.masterelectronics.com/images/parts/largeimages/12283807.jpg)
HRHF-250FR-10/97
Heat Shrink Tubing ST Polyolefin Black Heavy Piece
![MTCP-122-20S1](https://www.masterelectronics.com/images/parts/largeimages/12286031.jpg)
MTCP-122-20S1
Connector Accessories Insert