help desk software

HS032WE1DS050B

TE Connectivity / Raychem Brand

Cable Markers Printable Heat Shrink Cross Linked Polyolefin White .. see full description

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
HS032WE1DS050B
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack:
1100
Package Type:
Box
Material:
Cross Linked Polyolefin
Marker Color:
White
Maximum Cable Diameter:
2.66 mm
Marker Type:
Printable
The TE Connectivity / Raychem Brand part HS032WE1DS050B is a reliable and versatile cable marking solution designed to ensure efficient organization and identification of cables. These printable heat shrink cable markers are made from cross-linked polyolefin material in a crisp white color, offering excellent durability and readability. With an easy-to-use design, these markers can be conveniently printed with custom text or codes using thermal transfer printers. The high shrink ratio of these markers allows for a secure fit around a wide range of cable diameters, minimizing the risk of slippage or movement. Offering excellent resistance to chemicals, UV exposure, and abrasions, the HS032WE1DS050B cable markers are suitable for various indoor and outdoor applications. Enjoy clear cable identification and streamlined installations with these high-quality printable heat shrink cable markers from TE Connectivity / Raychem Brand.
Product Highlights:
  • HS Series
  • Marker Sleeve
  • Military Grade
  • Radiation Cross-Linked Polyolefin Material
  • Shrink Ratio = 2:1
Search Keywords:
HS032WE1DS050B
IN STOCK: 1,960
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
275
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$2.14
$53.500
50
$2.11
$105.500
100
$1.64
$164.000
275
$1.20
$330.000
550
$1.04
$572.000
825
$1.02
$841.500
1,100 +
$1.01
$1,111.000
DOWNLOADS