Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
HS032WE2NF050B
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
2200
Package Type:
Box
Material:
Polyolefin2023
Marker Color:
White2021
Marker Type:
Marker Sleeve2022
Marker Sleeve Polyolefin White
Search Keywords:
HS032WE2NF050B
IN STOCK:
1,600
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
550
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
50
$0.892
$44.600
100
$0.879
$87.900
250
$0.618
$154.500
550
$0.608
$334.400
1,100
$0.563
$619.300
1,650
$0.548
$904.200
2,200
+
$0.511
$1,124.200
Product Guides
CUSTOMERS
ALSO BOUGHT
NJM7812FA
Standard Regulator Pos 12V 1.5A 3-Pin(3+Tab) TO-220F
EKMG161ELL4R7MF11D
Cap Aluminum Lytic 4.7uF 160V 20% (6.3 X 11mm) Radial 2.5mm 34mA 1000h 105°C Bulk
ERZ-E14A201
Var MOV 130VAC/170VDC 10000A 200V Radial Bulk
JMSP2532M-D
Straight Cable Plug 32 Pin - Solder Contacts Trivalent Chromate Plating
SCWN03E-15
Module DC-DC 5VIN 1-OUT 15V 0.2A 3W 8-Pin DIP Module