HS064WE1NF038B
TE Connectivity / Raychem BrandHeat Shrink/Cable Markers- Inside diameter 6.35 mm - Color white- Sleeve length 38 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
HS064WE1NF038B
Alias/AKA:
EC7945-000
RoHS:
Yes
HTS:
3917320050
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack:
550
Package Type:
Box
HS sleeves are thin wall, flame retarded radiation cross-linked polyolefin heat-shrinkable tubing, assembled as organized cut sleeves on a paper carrier. HS products are 2:1 shrink ratio. They are used in identification of wires and cables by computer-bas
Search Keywords:
HS064WE1NF038B
IN STOCK:
0
On Order:
25
can ship 12/4/24
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
275
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
25
$1.982
$49.550
50
$1.570
$78.500
100
$1.371
$137.100
275
$1.254
$344.850
550
$1.216
$668.800
825
$1.203
$992.475
1,100
+
$1.150
$1,265.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
17501-BLK-B1
Mains Power Cord - 18 AWG - NEMA 5-15P - IEC 60320 C13 - 10 A - 125 VAC - 3 m - Black.
HS032WE1NF038B
Heat Shrink/Cable Markers- Inside diameter 3.20 mm - Color white- Sleeve length 38 mm
S100X400YAJ
The laser/ink jet self-laminating label is made of polyester is supplied on 8.5 x 11" (20...
EKMG251ELL221MM40S
Cap Aluminum Lytic 220uF 250V 20% (18 X 40mm) Radial 7.5mm 585mA 2000h 105°C Bulk
EEU-FM1H271
Cap Aluminum Lytic 270uF 50V 20% (10 X 20mm) Radial 5mm 1890mA 5000h 105°C Bulk