HT-200-1/8-X-SP
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Cross Linked Polyolefin Clear Thin/Single Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
HT-200-1/8-X-SP
Alias/AKA:
NB15144001
RoHS:
Yes
HTS:
3926909990
ECCN:
EAR99
Supplier Standard Pack
150
Package Type:
Reel
Type:
Tubing
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
Thin/Single
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.7 KV/mm
Color:
Clear
Operating Temperature:
-55 to 200 °C
Inside Diameter After Shrinking:
1.57 mm
Inside Diameter Before Shrinking:
3.17 mm
The HT-200-1/8-X-SP is a high-quality heat shrink tubing from TE Connectivity's trusted Raychem brand. This heat shrink tubing is made from cross-linked polyolefin, ensuring durability and superior protection for your electrical connections. With a clear, transparent finish, it allows for easy visibility of underlying components. This particular model comes in a thin size and is supplied on a single spool, making it convenient for various applications. Whether you need to insulate wires, cables, or connections, this heat shrink tubing provides excellent electrical insulation and strain relief.
Search Keywords:
HT20018XSP
IN STOCK:
285
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
113
Price Per:
Foot
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$5.92
$29.600
25
$4.69
$117.250
50
$4.09
$204.500
113
$3.74
$422.620
225
$3.63
$816.750
338
$3.52
$1,189.760
450
+
$3.46
$1,557.000
Product Guides
CUSTOMERS
ALSO BOUGHT
TTVF1679YW1
TTVF1679YW1
6-1393246-6
Thermal Circuit Breaker, 15 A, 1 Pole, 50 VDC, 240 VAC, Panel
RA18-111F
Quick Disconnect Terminal 18-22AWG F 19.05mm 3.81mm Tin Bulk
22759/33-24-0
Hook-up Wire 24AWG 0.99mm Silver Coated High Strength Copper Alloy 600VAC
RD10361
Ring Tongue Terminal 8AWG Copper Red 35.56mm Electro Tin Sta-Kon®